
Surface mount DC-DC converter module delivering 1.8V at 16A output current, with 29W maximum output power. Features a wide input voltage range of 3V to 5.5V and 90% efficiency. Operates across a temperature range of -40°C to 85°C, with non-isolated hybrid construction. This RoHS compliant component is supplied in a compact SMD/SMT package.
Murata MPDRX002S technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 16A |
| Depth | 13.5mm |
| Efficiency | 90% |
| Height | 0.31inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 1.3inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Power Dissipation | 28W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Power | 29W |
| Output Voltage | 1.8V |
| Package Quantity | 288 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MPD |
| Voltage - Output 1 | 1.8V |
| Width | 0.53inch |
| RoHS | Compliant |
Download the complete datasheet for Murata MPDRX002S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.