
Board mount DC-DC converter delivering a regulated 1.8V output at 12A, with 22W output power. Features a 7V to 14V input voltage range and 88% efficiency. This non-isolated, hybrid module is designed for surface mount applications with a compact SMD/SMT package. Operating temperature range spans -40°C to 85°C, and the product is RoHS compliant.
Murata MPDRX004S technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 12A |
| Depth | 13.5mm |
| Efficiency | 88% |
| Height | 0.31inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 1.3inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Power Dissipation | 21W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 22W |
| Output Voltage | 1.8V |
| Package Quantity | 288 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MPD |
| Voltage - Output 1 | 1.8V |
| Width | 0.53inch |
| RoHS | Compliant |
Download the complete datasheet for Murata MPDRX004S to view detailed technical specifications.
No datasheet is available for this part.