Board mount DC/DC converter delivering 39W output power with a 3.3V regulated output voltage and a maximum output current of 12A. Features a wide input voltage range of 10.8V to 13.2V, 88% efficiency, and non-isolated topology. Operates across a temperature range of -40°C to 85°C. Packaged in a SIP form factor for through-hole mounting, with dimensions of 2 inches in length, 0.55 inches in height, and 0.23 inches in width.
Murata MPDRX104S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 12A |
| Depth | 8.5mm |
| Efficiency | 88% |
| Height | 0.55inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Power Dissipation | 39W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 39.6W |
| Output Voltage | 3.3V |
| Package Quantity | 288 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPD |
| Voltage - Output 1 | 3.3V |
| Width | 0.23inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata MPDRX104S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.