Murata MPDRX301S technical specifications.
| Package/Case | SMD/SMT |
| Depth | 21.7mm |
| Efficiency | 90% |
| Height | 0.17inch |
| Length | 0.86inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 5.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 13A |
| Max Power Dissipation | 48W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 13A |
| Output Voltage | 3.63V |
| Package Quantity | 648 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPD |
| Voltage - Output 1 | 3.63V |
| Width | 0.85inch |
| RoHS | Compliant |
Download the complete datasheet for Murata MPDRX301S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.