Murata MPDRX304S technical specifications.
| Package/Case | SMD/SMT |
| Depth | 26.8mm |
| Efficiency | 85% |
| Features | UVLO, OCP, SCP |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 26.8mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 5.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 26A |
| Max Power Dissipation | 43W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 26A |
| Output Power | 42.9W |
| Output Voltage | 1.65V |
| Package Quantity | 192 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPD |
| Voltage - Output 1 | 1.65V |
| RoHS | Compliant |
Download the complete datasheet for Murata MPDRX304S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
