Murata MPDRX308S technical specifications.
| Package/Case | SMD/SMT |
| Depth | 17.6mm |
| Efficiency | 82% |
| Features | OCP |
| Height | 0.17inch |
| Length | 0.8inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 6.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.5A |
| Max Power Dissipation | 11W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6.5A |
| Output Power | 10.7W |
| Output Voltage | 1.65V |
| Package Quantity | 405 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPDRX |
| Voltage - Output 1 | 1.65V |
| Width | 0.69inch |
| RoHS | Compliant |
Download the complete datasheet for Murata MPDRX308S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.