Murata MPDRX312S technical specifications.
| Package/Case | SMD/SMT |
| Depth | 15.4mm |
| Efficiency | 86.5% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.17inch |
| Length | 1.09inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Power Dissipation | 29W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Voltage | 1.8V |
| Package Quantity | 900 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MPD |
| Voltage - Output 1 | 1.8V |
| Width | 0.61inch |
| RoHS | Compliant |
Download the complete datasheet for Murata MPDRX312S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.