
3.3V input, 2.5V output, 15A, 37.5W DC-DC regulated power supply module. Features 93% efficiency, non-isolated operation, and surface mount (SMD/SMT) packaging. Includes UVLO, OCP, and SCP protection. Operates from 2.95V to 3.65V input, with an output current of 15A and power of 37.5W. RoHS compliant.
Murata MPDTH03010WAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 15A |
| Depth | 15.75mm |
| Efficiency | 93% |
| Features | UVLO, OCP, SCP |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 1.37inch |
| Max Input Voltage (DC) | 3.6V |
| Min Input Voltage (DC) | 3V |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Power | 37.5W |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 38W |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 15A |
| Output Power | 37.5W |
| Output Voltage | 2.5V |
| Package Quantity | 288 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MPD |
| Voltage - Output 1 | 2.5V |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Murata MPDTH03010WAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.