Murata MPDTH03010YAH technical specifications.
| Package/Case | Module |
| Depth | 15.75mm |
| Efficiency | 88% |
| Height | 0.35inch |
| Lead Free | Lead Free |
| Length | 1.37inch |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 27W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 288 |
| Packaging | Tray |
| Series | MPD |
| Voltage - Output 1 | 1.8V |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Murata MPDTH03010YAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.