55W, non-isolated, board mount DC-DC converter featuring a 2.5V output voltage and 22A maximum output current. This surface mount device offers 95% efficiency, operating within a 2.95V to 3.65V input voltage range. Integrated UVLO and OCP protection, with a wide operating temperature range of -40°C to 85°C. SMD/SMT package with dimensions of 1.5 x 0.87 x 0.38 inches.
Murata MPDTH03020WAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 22A |
| Depth | 22.1mm |
| Efficiency | 95% |
| Features | UVLO, OCP |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 1.5inch |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 22A |
| Max Power Dissipation | 55W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 22A |
| Output Power | 55W |
| Output Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPD |
| Voltage - Output 1 | 2.5V |
| Width | 0.87inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata MPDTH03020WAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.