Board mount DC-DC converter module, 2.5V single output, delivering 30A and 75W maximum output power. Features a 93% efficiency and non-isolated design, operating from a 2.95V to 3.65V input range. Packaged in an SMD/SMT case with dimensions of 1.37" x 1.12" x 0.38", suitable for surface mounting. Offers a wide operating temperature range from -40°C to 85°C.
Murata MPDTH03030WAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 30A |
| Depth | 28.45mm |
| Efficiency | 93% |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 1.37inch |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 75W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 75W |
| Output Voltage | 2.5V |
| Package Quantity | 48 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPD |
| Voltage - Output 1 | 2.5V |
| Width | 1.12inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata MPDTH03030WAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.