Board mount DC-DC converter module delivering 15W output power with a single 2.5V output. Features a wide input voltage range of 2.95V to 3.65V and a maximum output current of 6A. Achieves 94% efficiency and operates across a temperature range of -40°C to 85°C. Housed in a compact module package with through-hole mounting, measuring 22.1mm depth, 12.45mm height, and 22.1mm length. This RoHS compliant component offers a nominal output voltage of 2.5V.
Murata MPDTH03050WAH technical specifications.
| Package/Case | Module |
| Depth | 22.1mm |
| Efficiency | 94% |
| Height | 0.33inch |
| Lead Free | Lead Free |
| Length | 0.87inch |
| Max Input Voltage (DC) | 3.65V |
| Min Input Voltage (DC) | 2.95V |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 15W |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 6A |
| Output Power | 15W |
| Output Voltage | 2.5V |
| Package Quantity | 168 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MPD |
| Voltage - Output 1 | 2.5V |
| Width | 0.49inch |
| RoHS | Compliant |
Download the complete datasheet for Murata MPDTH03050WAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.