
15W, 6A, non-isolated DC-DC converter for board mounting. Features adjustable output voltage from 0.8V to 2.5V with a nominal 2.5V output. Operates with a 3.3V input voltage, accepting a range of 2.95V to 3.65V. Achieves 94% efficiency and includes UVLO and SCP protection. Packaged in an SMD/SMT case for surface mounting, with dimensions of 0.87" L x 0.49" W x 0.36" H.
Murata MPDTH03050WAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Efficiency | 94% |
| Features | UVLO, SCP |
| Height | 0.36inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.87inch |
| Max Input Voltage (DC) | 3.65V |
| Min Input Voltage (DC) | 2.95V |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 15W |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 6A |
| Output Power | 15W |
| Output Voltage | 2.5V |
| Package Quantity | 168 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MPD |
| Voltage - Output 1 | 2.5V |
| Width | 0.49inch |
| RoHS | Compliant |
Download the complete datasheet for Murata MPDTH03050WAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.