25W, 1-output, board mount DC-DC converter module with 800mV to 2.5V adjustable output voltage and 10A maximum output current. Features 93% efficiency, 3.3V nominal input voltage (2.95V-3.65V range), and a compact 0.99" x 0.62" x 0.35" through-hole package. Operating temperature range is -40°C to 85°C. RoHS compliant.
Murata MPDTH03060WAH technical specifications.
| Package/Case | Module |
| Efficiency | 93% |
| Height | 0.35inch |
| Lead Free | Lead Free |
| Length | 0.99inch |
| Max Input Voltage (DC) | 3.65V |
| Min Input Voltage (DC) | 2.95V |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Power | 25W |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 10A |
| Output Power | 25W |
| Output Voltage | 2.5V |
| Package Quantity | 288 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MPD |
| Voltage - Output 1 | 2.5V |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Murata MPDTH03060WAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.