Murata MPDTH03060YAS technical specifications.
| Package/Case | SMD/SMT |
| Depth | 15.75mm |
| Efficiency | 86% |
| Features | UVLO, OCP, SCP |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.99inch |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 18W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 18W |
| Output Voltage | 1.8V |
| Package Quantity | 288 |
| Packaging | Tray |
| Series | MPD |
| Voltage - Output 1 | 1.8V |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Murata MPDTH03060YAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.