Surface mount DC-DC regulated power supply module, delivering 54W maximum output power with a single 3.6V output at 15A. Features include UVLO, OCP, and SCP protection, operating from a 4.5V to 5.5V DC input with 95% efficiency. This non-isolated, hybrid converter boasts a compact SMD/SMT package measuring 1.37" x 0.62" x 0.38" and operates across a -40°C to 85°C temperature range. RoHS compliant and lead-free.
Murata MPDTH05010WAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 15A |
| Depth | 34.8mm |
| Efficiency | 95% |
| Features | UVLO, OCP, SCP |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 1.37inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Power | 54W |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 54W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 54W |
| Output Voltage | 3.6V |
| Package Quantity | 288 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MPD |
| Voltage - Output 1 | 3.6V |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Murata MPDTH05010WAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.