Board mount DC/DC converter delivering 79W output power with a 3.6V output voltage and 22A maximum output current. Features a wide input voltage range of 4.5V to 5.5V and achieves 95% efficiency. Includes UVLO and OCP protection, operating from -40°C to 85°C. Surface mount package with non-isolated design.
Murata MPDTH05020WAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 22A |
| Efficiency | 95% |
| Features | UVLO, OCP |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 1.5inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 22A |
| Max Power Dissipation | 79W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 22A |
| Output Power | 79.2W |
| Output Voltage | 3.6V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPD |
| Voltage - Output 1 | 3.6V |
| Width | 0.87inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata MPDTH05020WAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.