
Board mount DC-DC converter, non-isolated, single output, delivering 6A at 3.6V for 21.6W maximum output power. Features include UVLO, OCP, and SCP protection, with an efficiency of 95%. Operates from a 4.5V to 5.5V input voltage range and is housed in a 6-pin SMT package. Designed for surface mounting with dimensions of 0.87" x 0.49" x 0.36".
Murata MPDTH05050WAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Depth | 22.1mm |
| Efficiency | 95% |
| Features | UVLO, OCP, SCP |
| Height | 0.36inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.87inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 21.6W |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 21.6W |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.6V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 6A |
| Output Power | 21.6W |
| Output Voltage | 3.6V |
| Package Quantity | 168 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MPD |
| Voltage - Output 1 | 3.6V |
| Width | 0.49inch |
| RoHS | Compliant |
Download the complete datasheet for Murata MPDTH05050WAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.