36W DC-DC Converter, board mount module with 0.8-3.6V adjustable output voltage and 10A maximum output current. Features 94% efficiency, 4.5V to 5.5V DC input range, and a 5V nominal operating voltage. Through-hole mounting, lead-free, and RoHS compliant. Operates from -40°C to 85°C.
Murata MPDTH05060WAH technical specifications.
| Package/Case | Module |
| Depth | 25.27mm |
| Efficiency | 94% |
| Height | 0.35inch |
| Lead Free | Lead Free |
| Length | 0.99inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Power | 36W |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 36W |
| Mount | Through Hole |
| Nominal Output Voltage | 3.6V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 10A |
| Output Power | 36W |
| Output Voltage | 3.6V |
| Package Quantity | 288 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MPD |
| Voltage - Output 1 | 3.6V |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Murata MPDTH05060WAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.