Board mount DC-DC converter delivering up to 66W output power with a 12A maximum output current. Features a wide input voltage range of 10.8V to 13.2V DC and adjustable output voltage from 1.2V to 5.5V, with a nominal output of 5.5V. Achieves 94% efficiency and operates across a temperature range of -40°C to 85°C. This non-isolated module is housed in a through-hole package with dimensions of 1.37" x 0.62" x 0.35" and is RoHS compliant.
Murata MPDTH12010WAH technical specifications.
| Package/Case | Module |
| Depth | 15.75mm |
| Efficiency | 94% |
| Height | 0.35inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 1.37inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Output Power | 66W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 66W |
| Mount | Through Hole |
| Nominal Output Voltage | 5.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 12A |
| Output Power | 66W |
| Output Voltage | 5.5V |
| Package Quantity | 288 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MPD |
| Voltage - Output 1 | 5.5V |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Murata MPDTH12010WAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.