Board mount DC/DC converter delivering 99W output power with a 5.5V single output voltage and 18A maximum output current. Features a wide input voltage range of 10.8V to 13.2V and high efficiency up to 95%. Operates across a temperature range of -40°C to 85°C. Non-isolated module with through-hole mounting, measuring 1.5 inches in length, 0.87 inches in width, and 0.35 inches in height.
Murata MPDTH12020WAH technical specifications.
| Package/Case | Module |
| Depth | 22.1mm |
| Efficiency | 95% |
| Height | 0.35inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 1.5inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18A |
| Max Power Dissipation | 99W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 18A |
| Output Power | 99W |
| Output Voltage | 5.5V |
| Package Quantity | 288 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPD |
| Voltage - Output 1 | 5.5V |
| Width | 0.87inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata MPDTH12020WAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.