Board mount DC/DC converter delivering 99W output power with 18A maximum output current. Features a fixed 5.5V output voltage and operates from a 10.8V to 13.2V input range. Achieves 95% efficiency and includes UVLO and OCP protection. Surface mount package designed for tray packaging.
Murata MPDTH12020WAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 18A |
| Depth | 22.1mm |
| Efficiency | 95% |
| Features | UVLO, OCP |
| Height | 0.38inch |
| Lead Free | Lead Free |
| Length | 1.5inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18A |
| Max Power Dissipation | 99W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 18A |
| Output Power | 99W |
| Output Voltage | 5.5V |
| Package Quantity | 288 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPD |
| Voltage - Output 1 | 5.5V |
| Width | 0.87inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata MPDTH12020WAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.