Board mount DC-DC converter module featuring a 5.5V, 50A output, delivering up to 275W of power. This hybrid, regulated power supply module operates with 95% efficiency across an 8V to 14V input range. Designed for through-hole mounting, it offers a maximum operating temperature of 85°C and a minimum of -40°C. The module is lead-free and RoHS compliant, packaged in a tray.
Murata MPDTH12040WAH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 50A |
| Depth | 26.54mm |
| Efficiency | 95% |
| Height | 0.36inch |
| Lead Free | Lead Free |
| Length | 2.04inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Power Dissipation | 275W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Power | 275W |
| Output Voltage | 5.5V |
| Package Quantity | 288 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPD |
| Voltage - Output 1 | 5.5V |
| Width | 1.04inch |
| RoHS | Compliant |
Download the complete datasheet for Murata MPDTH12040WAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.