Murata MPDTH12040WAS technical specifications.
| Package/Case | SMD/SMT |
| Depth | 26.54mm |
| Efficiency | 95% |
| Height | 0.37inch |
| Lead Free | Lead Free |
| Length | 2.04inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Power Dissipation | 275W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Voltage | 5.5V |
| Package Quantity | 288 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPD |
| Voltage - Output 1 | 5.5V |
| Width | 1.04inch |
| RoHS | Compliant |
Download the complete datasheet for Murata MPDTH12040WAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.