Board mount DC-DC converter module with a single output, delivering up to 6A and 19.8W. Features a wide input voltage range of 10.8V to 13.2V DC, with a nominal input of 12V. Offers adjustable output voltage from 1.2V to 5.5V, with a fixed 3.3V option. Achieves 93% efficiency and operates across a temperature range of -40°C to 85°C. This non-isolated, hybrid module is through-hole mountable and RoHS compliant.
Murata MPDTH12050WAH technical specifications.
| Package/Case | Module |
| Depth | 22.1mm |
| Efficiency | 93% |
| Height | 0.33inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.87inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 19.8W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 33W |
| Mount | Through Hole |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 6A |
| Output Power | 33W |
| Output Voltage | 5.5V |
| Package Quantity | 168 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MPD |
| Voltage - Output 1 | 5.5V |
| Width | 0.49inch |
| RoHS | Compliant |
Download the complete datasheet for Murata MPDTH12050WAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.