Murata MPDTH12050YAS technical specifications.
| Package/Case | SMD/SMT |
| Depth | 22.1mm |
| Efficiency | 84% |
| Features | UVLO, SCP |
| Height | 0.36inch |
| Lead Free | Lead Free |
| Length | 0.87inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 10.8W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 10.8W |
| Package Quantity | 168 |
| Packaging | Tray |
| Series | MPD |
| Voltage - Output 1 | 1.8V |
| Width | 0.49inch |
| RoHS | Compliant |
Download the complete datasheet for Murata MPDTH12050YAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.