
Board mount DC/DC converter delivering 55W maximum output power with a 10A maximum output current. Features a wide output voltage range from 1.2V to 5.5V, with a nominal output of 5.5V. Operates from a 10.8V to 13.2V DC input, optimized for a 12V supply. Achieves up to 94% efficiency and includes UVLO, OCP, and SCP protection. Packaged in an SMD/SMT case for surface mounting, with dimensions of 0.99" x 0.62" x 0.38".
Murata MPDTH12060WAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Depth | 25.27mm |
| Efficiency | 94% |
| Features | UVLO, OCP, SCP |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.99inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Power | 55W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 55W |
| Mount | Surface Mount |
| Nominal Output Voltage | 5.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 10A |
| Output Power | 55W |
| Output Voltage | 5.5V |
| Package Quantity | 288 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MPD |
| Voltage - Output 1 | 5.5V |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Murata MPDTH12060WAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.