Board mount DC/DC converter delivering 1V output voltage and up to 6A current for a maximum output power of 6W. Features include UVLO protection, non-isolated operation, and a SIP package suitable for through-hole mounting. Operates efficiently at 93% with a wide input voltage range of 3V to 3.63V and an operating temperature range of -40°C to 85°C. Dimensions are 1.3 inches in length, 0.23 inches in width, and 0.94 inches in height with a depth of 5.8mm.
Murata MPDTY011S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 6A |
| Depth | 5.8mm |
| Efficiency | 93% |
| Features | UVLO |
| Height | 0.94inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 1.3inch |
| Max Input Voltage | 3.63V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 6W |
| Output Voltage | 1V |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MPDTY |
| Voltage - Output 1 | 1V |
| Width | 0.23inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata MPDTY011S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.