Board mount DC/DC converter delivering 1.2V output voltage at 6A, providing 7W of power. Features include UVLO protection and a high efficiency of 93%. Operates within a wide temperature range of -40°C to 85°C. Non-isolated, SIP package with through-hole mounting.
Murata MPDTY012S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 6A |
| Depth | 5.8mm |
| Efficiency | 93% |
| Features | UVLO |
| Height | 0.94inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 1.3inch |
| Max Input Voltage | 3.63V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 7.2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 7W |
| Output Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MPDTY |
| Voltage - Output 1 | 1.2V |
| Width | 0.23inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata MPDTY012S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
