Unregulated DC-DC converter module with a single 1.5V output, delivering up to 6A. This hybrid, board-mount power supply features a SIP package and achieves 93% efficiency. Operating within a 3V to 3.63V input range, it includes Under Voltage Lockout (UVLO) protection. The module offers a maximum power dissipation of 9W and operates across a wide temperature range of -40°C to 85°C.
Murata MPDTY013S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 6A |
| Efficiency | 93% |
| Features | UVLO |
| Height | 0.94inch |
| Lead Free | Lead Free |
| Length | 1.3inch |
| Max Input Voltage | 3.63V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 9W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 9W |
| Output Voltage | 1.5V |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MPDTY |
| Voltage - Output 1 | 1.5V |
| Width | 0.23inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata MPDTY013S to view detailed technical specifications.
No datasheet is available for this part.