Board mount DC/DC converter delivering 2V output voltage and 6A maximum output current, providing up to 12W of power. Features include UVLO protection and non-isolated operation. Designed for through-hole mounting in a SIP package, this converter operates efficiently with 93% typical efficiency across a wide temperature range of -40°C to 85°C. Input voltage range is 3V to 3.63V.
Murata MPDTY015S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 6A |
| Depth | 5.8mm |
| Efficiency | 93% |
| Features | UVLO |
| Height | 0.94inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 1.3inch |
| Max Input Voltage | 3.63V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 12W |
| Output Voltage | 2V |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MPDTY |
| Voltage - Output 1 | 2V |
| Width | 0.23inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata MPDTY015S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.