Board mount DC/DC converter delivering 1.5V output voltage and 6A maximum output current, providing 9W of output power. Features include UVLO protection, non-isolated operation, and a SIP package for through-hole mounting. Operating efficiently at 93%, this converter supports a wide input voltage range from 4.5V to 5.5V and functions across an extended temperature range of -40°C to 85°C.
Murata MPDTY023S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 6A |
| Depth | 5.8mm |
| Efficiency | 93% |
| Features | UVLO |
| Height | 0.94inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 1.3inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 9W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 9W |
| Output Voltage | 1.5V |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MPDTY |
| Voltage - Output 1 | 1.5V |
| Width | 0.23inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata MPDTY023S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.