Board mount DC/DC converter delivering 1.8V at 6A output current, providing 10W of power. Features include UVLO protection and a high efficiency of 93%. Operates within a 4.5V to 5.5V input voltage range and offers non-isolated operation. Packaged in a SIP for through-hole mounting, with dimensions of 1.3 inches in length, 0.23 inches in width, and 0.94 inches in height.
Murata MPDTY024S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 6A |
| Depth | 5.8mm |
| Efficiency | 93% |
| Features | UVLO |
| Height | 0.94inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 1.3inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 10.8W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 11W |
| Output Voltage | 1.8V |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MPDTY |
| Voltage - Output 1 | 1.8V |
| Width | 0.23inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata MPDTY024S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.