Unregulated DC-DC converter module, 5V output voltage, 2A maximum output current, and 10W maximum output power. Features include Under Voltage Lockout (UVLO) and a hybrid construction. This surface mount device operates within a 2.97V to 5.5V input voltage range and offers up to 93% efficiency. Packaged in an SMD/SMT case with dimensions of 0.65" x 0.74" x 0.17", it supports a wide operating temperature range from -40°C to 85°C.
Murata MPDTY102S technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 2A |
| Depth | 21.3mm |
| Efficiency | 93% |
| Features | UVLO |
| Height | 0.17inch |
| Lead Free | Lead Free |
| Length | 0.65inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.97V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 540 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPD |
| Voltage - Output 1 | 5V |
| Width | 0.74inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata MPDTY102S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.