Board mount DC/DC converter delivering 1.8V output voltage and 6A maximum output current, providing 10W of output power. Features include short-circuit protection (SCP) and a high efficiency of 93%. Operates within a wide temperature range of -40°C to 85°C, with input voltage ranging from 3V to 3.63V. Packaged in an SMD/SMT case for surface mounting, dimensions are 1.33 inches (length) x 0.61 inches (width) x 0.24 inches (height).
Murata MPDTY114S technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Depth | 31.2mm |
| Efficiency | 93% |
| Features | SCP |
| Height | 0.24inch |
| Lead Free | Lead Free |
| Length | 1.33inch |
| Max Input Voltage | 3.63V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 11W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 11W |
| Output Voltage | 1.8V |
| Package Quantity | 240 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPD |
| Voltage - Output 1 | 1.8V |
| Width | 0.61inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata MPDTY114S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.