
Board mount DC-DC converter, unregulated, hybrid, SMD package. Features 1 output of 2V at 6A, delivering 12W maximum output power. Operates with an input voltage range of 3V to 3.63V, achieving 93% efficiency. Includes short-circuit protection (SCP) and a wide operating temperature range of -40°C to 85°C. Surface mount design with dimensions of 1.33" L x 0.61" W x 0.24" H.
Murata MPDTY115S technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Depth | 31.2mm |
| Efficiency | 93% |
| Features | SCP |
| Height | 0.24inch |
| Lead Free | Lead Free |
| Length | 1.33inch |
| Max Input Voltage | 3.63V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 12W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 12W |
| Output Voltage | 2V |
| Package Quantity | 240 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPD |
| Voltage - Output 1 | 2V |
| Width | 0.61inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata MPDTY115S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.