
Board mount DC/DC converter delivering 1V output at 6A, providing 6W maximum output power. Features include 93% efficiency, surface mount (SMD/SMT) package, and short-circuit protection (SCP). Operates with a 4.5V to 5.5V input voltage range, non-isolated design, and a wide temperature range of -40°C to 85°C.
Murata MPDTY121S technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Depth | 31.2mm |
| Efficiency | 93% |
| Features | SCP |
| Height | 0.24inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 1.33inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 6W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 6W |
| Output Voltage | 1V |
| Package Quantity | 240 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPD |
| Voltage - Output 1 | 1V |
| Width | 0.61inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata MPDTY121S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.