Board mount DC/DC converter delivering 1.5V output voltage and 6A maximum output current, supporting up to 9W of output power. Features include short-circuit protection (SCP) and non-isolated operation. Designed for surface mount (SMD/SMT) applications with a wide input voltage range of 4.5V to 5.5V. Operates efficiently at 93% and is suitable for temperatures from -40°C to 85°C.
Murata MPDTY123S technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Depth | 31.2mm |
| Efficiency | 93% |
| Features | SCP |
| Height | 0.24inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 1.33inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 9W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 9W |
| Output Voltage | 1.5V |
| Package Quantity | 240 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPD |
| Voltage - Output 1 | 1.5V |
| Width | 0.61inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata MPDTY123S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.