Board mount DC/DC converter delivering 19W output power at 3.3V and 6A maximum output current. Features include short-circuit protection (SCP), non-isolated operation, and a wide operating temperature range of -40°C to 85°C. This surface mount component offers 93% efficiency and is designed for tray packaging. Input voltage range is 4.5V to 5.5V.
Murata MPDTY127S technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Depth | 31.2mm |
| Efficiency | 93% |
| Features | SCP |
| Height | 0.24inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 1.33inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 19W |
| Output Voltage | 3.3V |
| Package Quantity | 240 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPD |
| Voltage - Output 1 | 3.3V |
| Width | 0.61inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata MPDTY127S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.