Unregulated DC-DC converter module, surface mount, delivering 7A output current at 3.3V. Features include UVLO, OTP, and SCP protection with 94% efficiency. Operates within a 4.5V to 5.5V input voltage range, offering 23W maximum power dissipation. Non-isolated, hybrid design in an SMD/SMT package.
Murata MPDTY301S technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 7A |
| Depth | 15.4mm |
| Efficiency | 94% |
| Features | UVLO, OTP, SCP |
| Height | 0.17inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 1.09inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Power Dissipation | 23W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Power | 23W |
| Output Voltage | 3.3V |
| Package Quantity | 288 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | MPD |
| Voltage - Output 1 | 3.3V |
| Width | 0.61inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata MPDTY301S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.