Unregulated DC-DC converter module, surface mount, 5.5V output voltage, 8A maximum output current, and 44W maximum output power. Features include UVLO, OTP, and SCP protection. Operates with an input voltage range of 6.5V to 14V, achieving 92% efficiency. This hybrid module is housed in an SMD/SMT package with dimensions of 1.09" x 0.61" x 0.17".
Murata MPDTY303S technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 8A |
| Depth | 15.4mm |
| Efficiency | 92% |
| Features | UVLO, OTP, SCP |
| Height | 0.17inch |
| Lead Free | Lead Free |
| Length | 1.09inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 44W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 44W |
| Output Voltage | 5.5V |
| Package Quantity | 300 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | MPD |
| Voltage - Output 1 | 5.5V |
| Width | 0.61inch |
| RoHS | Compliant |
Download the complete datasheet for Murata MPDTY303S to view detailed technical specifications.
No datasheet is available for this part.