Unregulated DC-DC converter module, surface mount, featuring a single 3.63V output delivering up to 7A. This hybrid power supply operates from a 4.5V to 5.5V input range, achieving 94% efficiency. With a compact SMD/SMT package measuring 0.8 x 0.45 x 0.24 inches, it offers non-isolated operation and a maximum power dissipation of 25.5W. Designed for surface mounting, it supports a wide operating temperature range from -40°C to 85°C.
Murata MPDTY411S technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 7A |
| Depth | 11.4mm |
| Efficiency | 94% |
| Height | 0.24inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.8inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Power Dissipation | 25.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Power | 23.1W |
| Output Voltage | 3.63V |
| Package Quantity | 288 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MPD |
| Voltage - Output 1 | 3.63V |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Murata MPDTY411S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.