Board mount DC-DC converter, 10-pin SMD/SMT package, delivering 33W output power with a 6A maximum output current. Features a 10V to 14V input voltage range and a fixed 5.5V output voltage. Achieves up to 94% efficiency and includes over-current, over-temperature, short-circuit, and under-voltage lockout protection. Operates across a -40°C to 85°C temperature range.
Murata MPDTY413S technical specifications.
| Package/Case | SMD/SMT |
| Depth | 11.4mm |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.24inch |
| Isolation | Non-Isolated |
| Length | 0.8inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 33W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 33W |
| Output Voltage | 5.5V |
| Package Quantity | 288 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPDTY |
| Voltage - Output 1 | 5.5V |
| Width | 0.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata MPDTY413S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.