Voltage Controlled Oscillator, 872MHz Min, 905MHz Max
Murata MQE001-888 technical specifications.
| Supply Current-Max | 6.5 |
| Supply Voltage-Nom | 4.2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata MQE001-888 to view detailed technical specifications.
No datasheet is available for this part.