Murata MRMS601A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| JEDEC Package Code | R-PDSO-N4 |
| Pin Count | 4 |
| Supply Voltage-Min | 1.6 |
| Supply Voltage-Max | 3.5 |
| Termination Type | SOLDER |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata MRMS601A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.