Murata MSPAD101 technical specifications.
| Width | 4 |
| Length | 32.5 |
| Manufacturer Series | MSPAD101 |
| Height | 17.2 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata MSPAD101 to view detailed technical specifications.
No datasheet is available for this part.