Murata MSPAD401 technical specifications.
| Width | 4 |
| Length | 20 |
| Manufacturer Series | MSPAD401 |
| Height | 13.5 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata MSPAD401 to view detailed technical specifications.
No datasheet is available for this part.