1W DC-DC regulated power supply module, featuring a single output and hybrid construction. Operates within a wide temperature range of -40°C to 85°C, suitable for industrial applications. Input voltage spans from 4.5V to 5.5V, with a maximum load regulation of 8%. This board-mount converter utilizes a 5-terminal, dual-position configuration within a JEDEC R-XDMA-G5 package.
Murata MTE1S0505MC-R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-G5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata MTE1S0505MC-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.