Isolated DC-DC converter module, 1W output power, 5V nominal output voltage, and 200mA output current. Features a 10.8V to 13.2V DC input range with a nominal 12V input. Operates efficiently at 84% with 1kV isolation voltage. Packaged in an SMD/SMT case for surface mounting, with dimensions of 8.4mm depth, 8.5mm height, 8.2mm width, and 0.33inch length. Compliant with RoHS standards and suitable for operation between -40°C and 85°C.
Murata MTU1S1205MC technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 200mA |
| Depth | 8.4mm |
| Efficiency | 84% |
| Height | 8.5mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 0.33inch |
| Max Input Voltage (DC) | 12V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MTU1 |
| Voltage - Output 1 | 5V |
| Width | 8.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata MTU1S1205MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.