
1W DC-DC regulated power supply module featuring a single 15V output. This hybrid, board-mount converter operates with an input voltage range of 10.8V to 13.2V DC, delivering 66mA at 15V. Achieving 88% efficiency, it offers 1kV isolation and is housed in a compact SMD/SMT package. Designed for surface mounting, this RoHS compliant module operates across a temperature range of -40°C to 85°C.
Murata MTU1S1215MC technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 66mA |
| Depth | 8.4mm |
| Efficiency | 88% |
| Height | 8.5mm |
| Isolation Voltage | 1kV |
| Length | 0.33inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 66mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MTU1 |
| Voltage - Output 1 | 15V |
| Width | 0.32inch |
| RoHS | Compliant |
Download the complete datasheet for Murata MTU1S1215MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.